onsemi NB3W1200LMNG

3.3 V 100/133 MHz Differential 1: 12 Push-Pull Clock ZDB/Fanout Buffer for PCle
$ 5.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3W1200LMNG.

IHS

Datasheet27 pages9 years ago

Farnell

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB3W1200LMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.095
$ 4.5
Stock
195,087
508,273
Authorized Distributors
2
6
Case/Package
QFN
QFN
Number of Pins
64
64
Number of Circuits
1
1
Logic Function
Buffer
-
Max Frequency
133 MHz
133 MHz
Quiescent Current
180 mA
180 mA
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginIndia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 4 years ago)

Related Parts

3.3 V 100/133 MHz Differential 1:12 HCSL Clock ZDB/Fanout Buffer for PCle
3.3 V 100/133 MHz Differential 1:12 HCSL Clock ZDB/Fanout Buffer for PCle
IC CLOCK ZDB FANOUT BUFFER 48QFN / IC 133.33MHz 1 48-VFQFN Exposed Pad
PLL Based Clock Driver, NB3 Series, 16 True Output(s), 0 Inverted Output(s), ECL, QCC48
Low Skew Clock Driver, NB3 Series, 38 True Output(s), 0 Inverted Output(s), QCC72
PLL Clock Synthesizer Single 48-Pin VFQFN EP Tray

Descriptions

Descriptions of onsemi NB3W1200LMNG provided by its distributors.

3.3 V 100/133 MHz Differential 1:12 Push-Pull Clock ZDB/Fanout Buffer for PCle
QFN-64-EP(9x9) Clock Generators / Frequency Synthesizers / PLL ROHS
Low Skew Clock Driver, NB3 Series, 24 True Output(s), 0 Inverted Output(s), QCC64
DIFFERENTIAL FANOUT BUFFER, 133MHZ, QFN-64
Clock Fanout Buffer 24-OUT 64-Pin QFN T/R
Differential Fanout Buffer, 133Mhz, Qfn-64; Clock Ic Type:Clock Divider, Fanout Buffer; Frequency:133Mhz; No. Of Outputs:12Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Qfn; No. Of Pins:64Pins Rohs Compliant: Yes |Onsemi NB3W1200LMNG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3W1200LMNG.