Renesas 9ZXL1231AKLF

PLL Based Clock Driver, 9ZX Series, 12 True Output(s), 0 Inverted Output(s), QCC64
$ 3.963
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9ZXL1231AKLF.

Renesas

Datasheet19 pages20 years ago
Datasheet19 pages20 years ago

IHS

Augswan

Future Electronics

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion J - May 25, 2016
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.963
$ 4.284
Stock
129,512
202,565
Authorized Distributors
3
6
Case/Package
QFN
-
Number of Pins
64
64
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
150 MHz
-
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-12-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PLL Based Clock Driver, 9ZX Series, 15 True Output(s), 0 Inverted Output(s), QCC64
PLL Based Clock Driver, 9ZX Series, 12 True Output(s), 0 Inverted Output(s), PQCC64
PLL Based Clock Driver, 9ZX Series, 12 True Output(s), 0 Inverted Output(s), PQCC64
Silicon LabSI53112-A00AGM
PLL Based Clock Driver, 53112 Series, 24 True Output(s), 0 Inverted Output(s), QCC64
3.3 V 100/133 MHz Differential 1:12 HCSL Clock ZDB/Fanout Buffer for PCle
3.3 V 100/133 MHz Differential 1:12 Push-Pull Clock ZDB/Fanout Buffer for PCle

Descriptions

Descriptions of Renesas 9ZXL1231AKLF provided by its distributors.

PLL Based Clock Driver, 9ZX Series, 12 True Output(s), 0 Inverted Output(s), QCC64
9ZXL1231 Series 3.3 V 150 MHz SMT 12-Output Low Power Buffer - VFQFPN-64
DB1200ZL 12-Output Low Power HCSL Buffer
Tin COMMERCIAL NO LEAD Active (Main Purpose) IC e3 70C 50ps 150MHz
IC-TIMING BUFFER NON ZERO DLY 3.3 V MLF
1.05V 3.3V 0.05ns 150MHz QFN-64 9mm*900¦Ìm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M