Renesas 9ZX21201AKLFT

PLL Based Clock Driver, 9ZX Series, 12 True Output(s), 0 Inverted Output(s), PQCC64
$ 4.07
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9ZX21201AKLFT.

Renesas

Datasheet17 pages10 years ago
Datasheet17 pages10 years ago

IHS

Augswan

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion E - Nov 19, 2015
Verification

Alternate Parts

Price @ 1000
$ 4.07
$ 3.759
Stock
198,686
145,027
Authorized Distributors
2
3
Case/Package
QFN
QFN
Number of Pins
64
64
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
150 MHz
150 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-12-08
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PLL Based Clock Driver, 9ZX Series, 12 True Output(s), 0 Inverted Output(s), QCC64
PLL Based Clock Driver, 9ZX Series, 12 True Output(s), 0 Inverted Output(s), PQCC64
PLL Based Clock Driver, 9ZX Series, 12 True Output(s), 0 Inverted Output(s), PQCC64
Silicon LabSI53112-A00AGM
PLL Based Clock Driver, 53112 Series, 24 True Output(s), 0 Inverted Output(s), QCC64
3.3 V 100/133 MHz Differential 1:12 HCSL Clock ZDB/Fanout Buffer for PCle
3.3 V 100/133 MHz Differential 1:12 Push-Pull Clock ZDB/Fanout Buffer for PCle

Descriptions

Descriptions of Renesas 9ZX21201AKLFT provided by its distributors.

PLL Based Clock Driver, 9ZX Series, 12 True Output(s), 0 Inverted Output(s), PQCC64
12-OUTPUT DIFFERENTIAL Z-BUFFER FOR PCIE GEN2/3 AND QPI
12-output DB1200Z Compliant Buffer
Tin COMMERCIAL NO LEAD Active (Main Purpose) IC e3 70C 0.065ns 150MHz
3.135V 3.465V 150MHz VFQFPN-64 , 9mm*900¦Ìm
Differential Zbuffer 64-Pin MLF EP T/R

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M