Renesas 9FG830AGLFT

Clock Generator/Frequency Synthesizer /PLL
$ 2.644
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 9FG830AGLFT.

Renesas

Datasheet20 pages9 years ago
Datasheet20 pages9 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 9FG830AGLFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.644
$ 10.223
Stock
76,464
159,226
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
400 MHz
400 MHz
Number of Outputs
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Renesas9DB803DGLF
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Renesas9DB801CGLF
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Texas InstrumentsSN74AVCA406DGGR
Voltage Level 4.4ns , 1 8 3.6V 1.4V~3.6V 1.4V~3.6V TSSOP-48 1.05mm
Texas InstrumentsCDC950DGGR
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85
Texas InstrumentsCDC950DGGRG4
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85

Descriptions

Descriptions of Renesas 9FG830AGLFT provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
TSSOP-48 Clock Generators / Frequency Synthesizers / PLL ROHS
Programmable PLL Frequency Generator Single 48-Pin TSSOP T/R
Clock Generator 14.31818MHz/25MHz-IN 48-Pin TSSOP T/R
Processor Specific Clock Generator, 400MHz, CMOS, PDSO48

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M