Renesas 9FG104EFILF

Processor Specific Clock Generator, 400MHz, CMOS, PDSO28
$ 3.542
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9FG104EFILF.

Renesas

Datasheet19 pages20 years ago
Datasheet19 pages20 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion D - Oct 29, 2012
Verification

Inventory History

3 month trend:
-5.63%

Alternate Parts

Price @ 1000
$ 3.542
$ 3.65
$ 3.65
Stock
60,310
155,400
155,400
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
400 MHz
400 MHz
400 MHz
Number of Outputs
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-06-21
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Renesas9DB403DFLF
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Renesas9FG104EFLF
Processor Specific Clock Generator, 400MHz, CMOS, PDSO28
Four Output Differential Buffer for PCIe Gen 1 and Gen 2 | IC BUFFER 4OUTPUT DIFF 28-SSOP
Texas InstrumentsCDCR83ADBQR
PLL Clock Generator Single 267MHz to 400MHz 24-Pin SSOP T/R
Texas InstrumentsCDCR83DBQR
PLL Clock Generator Single 300MHz 24-Pin SSOP T/R
Texas InstrumentsCDCR83DBQRG4
PLL Clock Generator Single 300MHz 24-Pin SSOP T/R

Descriptions

Descriptions of Renesas 9FG104EFILF provided by its distributors.

Processor Specific Clock Generator, 400MHz, CMOS, PDSO28
4-output PCIe Gen1-2 Synthesizer
IC FREQ TIMING GENERATOR 28SSOP
3.135V 3.465V 27.5MHz SOP 10.2mm*5.3mm*1.73mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M