Renesas 8S58035AKILFT

Low Skew Clock Driver, 8S Series, 6 True Output(s), 0 Inverted Output(s), QCC32
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 8S58035AKILFT.

Renesas

Datasheet22 pages17 years ago
Datasheet22 pages17 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion A - Feb 5, 2016
Verification

Alternate Parts

Price @ 1000
$ 3.703
Stock
162,171
93,006
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
3.2 GHz
3.2 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MicrochipSY100EP111UTG
Low Skew Clock Driver, 100EP Series, 20 True Output(s), 0 Inverted Output(s), ECL, PQFP32
SY100EP Series 3.8 V 1:10 LVPECL SMT Differential Fanout Buffer - TQFP-32
Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32
MicrochipSY89856UMG
Clock Buffer, Fanout, 2 GHz to 6 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32

Descriptions

Descriptions of Renesas 8S58035AKILFT provided by its distributors.

Low Skew Clock Driver, 8S Series, 6 True Output(s), 0 Inverted Output(s), QCC32
QFN-32-EP(5x5) Clock Buffers, Drivers ROHS
2:1 MUX WITH 6 OUTPUT FANOUT BUFFER
2.375V 3.6V VFQFPN-32 5mm*5mm*1mm
Low Skew, 2:1 LVPECL MUX with 1:6
IC CLK BUF 2:6 3.2GHZ 32VFQFPN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M