Microchip SY100EP111UTG-TR

SY100EP Series 3.8 V 1: 10 LVPECL SMT Differential Fanout Buffer - TQFP-32
$ 3.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EP111UTG-TR.

Microchip

Datasheet17 pages2 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1526%

CAD Models

Download Microchip SY100EP111UTG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.184
$ 3.234
Stock
199,411
174,446
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
3 GHz
3 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Projected EOL Date2034-07-22
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

InfineonCY29947AXC
IC CLK BUFFER 2:9 200MHZ 32TQFP / Clock Multiplexer 9-OUT 2-IN 1:9 32-Pin TQFP Tray
InfineonCY29947AXCT
Low Skew Clock Driver, 29947 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32

Descriptions

Descriptions of Microchip SY100EP111UTG-TR provided by its distributors.

SY100EP Series 3.8 V 1:10 LVPECL SMT Differential Fanout Buffer - TQFP-32
HSTL LVECL LVPECL SY100EP111 32-TQFP Active clock driver 3.8V 400ps 3GHz 85C
Clock Driver 2-IN LVECL/LVPECL 32-Pin TQFP T/R
2.375V 3.8V 0.4ns@ 2.375Vto3.8V 3GHz QFP SMD mount,glue mount 7mm(Length)*1mm(height)
2.375V~3.8V 3GHz TQFP-32(7x7) Clock Buffers, Drivers ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EP111UTG (TR)
  • SY100EP111UTG TR
  • SY100EP111UTGTR