onsemi MC100LVEP111FARG

Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32
$ 5.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP111FARG.

IHS

Datasheet15 pages4 years ago

Newark

onsemi

HQonline

Arrow Electronics

Inventory History

3 month trend:
+66.63%

CAD Models

Download onsemi MC100LVEP111FARG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-12-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Texas InstrumentsCDCLVP111VF
111 SERIES LOW SKEW CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQFP32
Texas InstrumentsCDCLVP110VFR
1:10 LVPECL/HSTL to LVPECL clock driver 32-LQFP -40 to 85
Texas InstrumentsCDCLVP111VFR
1:10 LVPECL buffer with selectable input 32-LQFP -40 to 85
Low Skew Clock Driver, 9940 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PQFP32
IC CLK BUFFER 2:12 350MHZ 32TQFP / Clock Multiplexer 12-OUT 2-IN 1:12 32-Pin TQFP T/R

Descriptions

Descriptions of onsemi MC100LVEP111FARG provided by its distributors.

Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
2.375V~3.8V 3GHz LQFP-32(7x7) Clock Buffers, Drivers, Distributors ROHS
Clock Driver 2-IN ECL/PECL 32-Pin LQFP T/R
Avnet Japan
CLOCK DRIVER, 3GHZ, LQFP-32; Clock IC Type: Clock Driver; Frequency: 3GHz; No. of Outputs: 10Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.8V; Clock IC Case Style: LQFP; No. of Pins: 32Pins; Operating Temperature M

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEP111FARG.