onsemi MC100LVEP111MNRG

2.5 V / 3.3 V 2: 1: 10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
$ 4.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP111MNRG.

IHS

Datasheet15 pages4 years ago

Electro Sonic

Upverter

onsemi

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEP111MNRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.31
$ 4.563
Stock
428,472
109,311
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
Clock
Max Frequency
3 GHz
1.5 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-12-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MicrochipSY89856UMG
Clock Buffer, Fanout, 2 GHz to 6 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
MicrochipSY89858UMG-TR
2.5V/3.3V Low Power 1:8 LVPECL Fanout Buffer with Internal Input Termination
MicrochipSY89856UMG-TR
2.5V/3.3V Low Power 1:6 LVPECL Fanout with 2:1 MUX Input and Internal Input Term
Clock Buffer, Fanout, 350 MHz to 8 Outputs, 2.97 V to 3.63 V, 32 Pins, QFN-EP
Silicon LabSI53311-B-GM
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 1.25GHz 32-VFQFN Exposed Pad
Silicon LabSI53304-B-GM
Universal 2:6 low-jitter clock buffer/level translator with individual OE

Descriptions

Descriptions of onsemi MC100LVEP111MNRG provided by its distributors.

2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL
Clock Driver 2-IN ECL/PECL 32-Pin QFN EP T/R
Avnet Japan
2.375V~3.8V 3GHz QFN-32-EP(5x5) Clock Buffers, Drivers ROHS
ECL HSTL LVDS PECL MC100LVEP111 32-VFQFN Exposed Pad ACTIVE (Last Updated: 1week ago) clock driver 5mm +-2.375/+-3.8V 0.025ns 3GHz
DIFF CLOCK DRIVER, ECL/PECL/HSTL, QFN-32; Clock IC Type: Clock Driver; Frequency: 3GHz; No. of Outputs: 10Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.8V; Clock IC Case Style: QFN; No. of Pins: 32Pins; Operating T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd