Renesas 853S01AKILF

Clock Fanout Buffer (Distribution), Multiplexer IC 2: 1 2.5GHz 16-VFQFN Exposed Pad
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 853S01AKILF.

Integrated Device Technology

Datasheet24 pages19 years ago
Datasheet24 pages19 years ago
Datasheet23 pages19 years ago
Datasheet23 pages19 years ago

Renesas

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion B - Mar 4, 2016
Verification

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.395
Stock
44,841
81,475
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2.5 GHz
2.5 GHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-12-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Clock Multiplexer, -40 To 85Deg C Rohs Compliant: Yes |Renesas 853S01AGILF
MicrochipSY89832UMG
Clock Fanout Buffer - Translator - 4 Out - 1 In - - 16-Pin - 2.5GHz - 2.375V to 2.625V - VQFN EP.
MicrochipSY89832UMG-TR
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 2.375 V to 2.675 V, 16 Pins, QFN-EP
MicrochipSY89874UMG
IC CLK BUFFER 1:2 2.5GHZ 16MLF / Clock Divider/Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tube
Low Skew Clock Driver, 8S Series, 2 True Output(s), 0 Inverted Output(s), QCC16
IDT8SLVP Series 3.465 V 2 GHz SMT LVPECL Output Fanout Buffer - VFQFN-16

Descriptions

Descriptions of Renesas 853S01AKILF provided by its distributors.

Clock Fanout Buffer (Distribution), Multiplexer IC 2:1 2.5GHz 16-VFQFN Exposed Pad
QUAD Tin INVERTED INDUSTRIAL Clock (Type) IC 85C 2.5GHz 0.49ns 3.465V
Multiplexer, 854 Series, 1-Func, 2 Line Input, 1 Line Output, Inverted Output, QCC16
VFQFPN-16(3x3) Clock Buffers, Drivers ROHS
2:1 Differential-to-LVPECL Multiplexer
Clock And Data Recovery/Retiming
IC CLK BUF 2:1 2.5GHZ 16VFQFPN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853S01AKILF.