Renesas 854S01AKILF

IC CLK MULTPX 2: 1 2.5GHZ 16VFQFN / Clock Multiplexer IC 2: 1 2.5 GHz 16-VFQFN Exposed Pad
$ 8.395
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 854S01AKILF.

Renesas

Datasheet15 pages19 years ago

IHS

Farnell

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Sep 29, 2022
Verification

Inventory History

3 month trend:
-57.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Clock Fanout Buffer (Distribution), Multiplexer IC 2:1 2.5GHz 16-VFQFN Exposed Pad
8SLVD Series 3.465 V 2 GHz SMT 2:4 LVDS Output Fanout Buffer -VFQFN-16
854S712: 3.465 V 3 GHz 1:2 Fanout Buffer with Pre-Emphasis - VFQFPN-16
MicrochipSY89832UMG
Clock Fanout Buffer - Translator - 4 Out - 1 In - - 16-Pin - 2.5GHz - 2.375V to 2.625V - VQFN EP.
MicrochipSY89874UMG
IC CLK BUFFER 1:2 2.5GHZ 16MLF / Clock Divider/Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tube
MicrochipSY89832UMG-TR
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 2.375 V to 2.675 V, 16 Pins, QFN-EP

Descriptions

Descriptions of Renesas 854S01AKILF provided by its distributors.

IC CLK MULTPX 2:1 2.5GHZ 16VFQFN / Clock Multiplexer IC 2:1 2.5 GHz 16-VFQFN Exposed Pad
Clock Multiplier, 2.5 GHz, 1 Output, 3.135 V to 3.465 V Supply, VFQFN-16
QUAD INVERTED INDUSTRIAL Surface Mount Clock (Type) IC 85C 2.5GHz 0.6ns 40mA
Clock Multiplexer 1-OUT 2-IN 1:1 16-Pin VFQFPN EP Tube
Clock Multiplexer, 2.5Ghz, Vfqfn-16; Clock Ic Type:clock Multiplier; Frequency:2.5Ghz; No. Of Outputs:1Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:vfqfn; No. Of Pins:16Pins; Operating Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M