Microchip SY89832UMG-TR

Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 2.375 V to 2.675 V, 16 Pins, QFN-EP
$ 7.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89832UMG-TR.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

Microchip

Newark

Future Electronics

Inventory History

3 month trend:
+7.93%

CAD Models

Download Microchip SY89832UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.181
$ 7.12
Stock
213,184
421,381
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
Clock
Max Frequency
2.5 GHz
2.5 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Projected EOL Date2034-02-23
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY54020RMG
Clock Fanout Buffer 4-OUT 1-IN 1: 4 16-Pin QFN EP Tube
MicrochipSY54020RMG-TR
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R
MicrochipSY58608UMG
Clock Buffer, Fanout, 2 GHz to 2 Outputs, 2.375 V to 2.635 V, 16 Pins, QFN-EP
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V
Low Skew Clock Driver, 8SLVD Series, 8 True Output(s), 0 Inverted Output(s), CMOS, QCC16

Descriptions

Descriptions of Microchip SY89832UMG-TR provided by its distributors.

Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 2.375 V to 2.675 V, 16 Pins, QFN-EP
Clock Fanout Buffer 4-OUT 1-IN 1: 4 16-Pin QFN EP T/R
SY89832U Series 2.5 V 2.5 GHz Ultra Precision 1:4 LVDS Fanout Buffer - VQFN-16
Low Skew Clock Driver, 89832 Series, 4 True Output(s), 0 Inverted Output(s)
FANOUT BUFFER/TRANSLATOR, 2.5GHZ, QFN-16;
FANOUT BUFFER/TRANSLATOR, 2.5GHZ, QFN-16; Clock IC Type: Fanout Buffer, Translator; Frequency: 2.5GHz; No. of Outputs: 4Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Clock IC Case Style: QFN; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.