Microchip SY89832UMG

$ 7.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89832UMG.

Newark

Datasheet0 pages0 years ago
Datasheet2 pages10 years ago

Microchip

element14 APAC

Microchip SCT

DigiKey

Inventory History

3 month trend:
-56.97%

CAD Models

Download Microchip SY89832UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.12
$ 7.181
Stock
423,039
205,704
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
Clock
-
Max Frequency
2.5 GHz
2.5 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Projected EOL Date2034-10-26
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY89875UMG
Clock Buffer, Divider, Fanout 2 GHz to 2 Outputs, 2.375 V to 2.625 V, 16 Pins, MLF-EP
MicrochipSY89874UMG
IC CLK BUFFER 1:2 2.5GHZ 16MLF / Clock Divider/Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tube
MicrochipSY89871UMG
Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 3.63 V, 16 Pins, QFN-EP
Clock Driver, 1:5 Differential, ECL / HSTL, 3.3 V / 5.0 V

Descriptions

Descriptions of Microchip SY89832UMG provided by its distributors.

Clock Fanout Buffer - Translator - 4 Out - 1 In - - 16-Pin - 2.5GHz - 2.375V to 2.625V - VQFN EP.
SY89832U Series 2.5 V 2.5 GHz Ultra Precision 1:4 LVDS Fanout Buffer - VQFN-16
89832 SERIES LOW SKEW CLOCK DRIVER 4 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC16
Clock Divider, Fan-Out Buffer, 2.5Ghz; |Microchip Technology SY89832UMG.
Microchip Clock buffer, LVDSoutput, single input, 4output, LVDSlogic_family, Differential mode, 16Pin
IC, DRIVER BUFFER, 16-MLF; Clock IC Type: Fanout Buffer; Frequency: 2.5GHz; No. of Outputs: 4Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Clock IC Case Style: MLF; No. of Pins: 16Pins; Operating Temperature

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89832UMG.