Renesas 83026BMI-01LFT

Low Skew, 1-to-2 Differential-to-LVCMOS/LVTTL Fanout Buffer
$ 6.13
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 83026BMI-01LFT.

Renesas

Datasheet16 pages10 years ago

IHS

Integrated Device Technology

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion A - Dec 15, 2015
Verification

Alternate Parts

Price @ 1000
$ 6.13
$ 5.942
Stock
162,197
152,311
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
350 MHz
350 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-01-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

LVCMOS/LVTTL Low Skew Fanout Buffer; 1:2, 3.3 V, 200 MHz
Renesas8302AMLFT
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
Renesas8302AMILFT
Low Skew Clock Driver, 8302 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Renesas8304AMLFT
Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-SOIC (0.154", 3.90mm Width)
Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V Multilevel Input to 1:2 Differential LVPECL / LVNECL
InfineonCY2DP1502SXC
Low Skew Clock Driver, S Series, 2 True Output(s), 2 Inverted Output(s), PDSO8

Descriptions

Descriptions of Renesas 83026BMI-01LFT provided by its distributors.

Low Skew,1-to-2 Differential-to-LVCMOS/LVTTL Fanout Buffer
Low Skew Clock Driver, 83026 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Clock Fanout Buffer 2-OUT 8-Pin SOIC N T/R

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83026BMI01LFT