onsemi NB6L11DR2G

Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V Multilevel Input to 1: 2 Differential LVPECL / LVNECL
$ 6.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L11DR2G.

IHS

Datasheet13 pages13 years ago

onsemi

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB6L11DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.221
$ 12.38
$ 12.38
Stock
188,804
181,663
181,663
Authorized Distributors
2
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
Clock
Clock
Max Frequency
6 GHz
6 GHz
6 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

onsemiNB6L11DG
Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V Multilevel Input to 1:2 Differential LVPECL / LVNECL
onsemiNB6L16DG
NB Series 3.3 V 6 GHz Multilevel Input - Differential LVPECL/LVNECL Clock SOIC-8
Renesas5T30553DCG
PLL Based Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas85320AMILF
MIXED SIGNAL TRANSLATOR UNIDIREC / Clock Translator IC 1:1 267 MHz 8-SOIC (0.154", 3.90mm Width)
Renesas85311AMILF
Low Skew,1-to-2,Differential-to-LVPECL/ECL Fanout Buffer
InfineonCY2DP1502SXC
Low Skew Clock Driver, S Series, 2 True Output(s), 2 Inverted Output(s), PDSO8

Descriptions

Descriptions of onsemi NB6L11DR2G provided by its distributors.

Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V Multilevel Input to 1:2 Differential LVPECL / LVNECL
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
Low Skew Clock Driver, 6L Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Amplifiers- Audio 2.5V/3.3V Multilevel 1:2 Clock / Fanout

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd