Renesas 8304AMLFT

Clock Fanout Buffer (Distribution) IC 1: 4 200MHz 8-SOIC (0.154", 3.90mm Width)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 8304AMLFT.

Renesas

Datasheet12 pages10 years ago

IHS

Future Electronics

ODG (Origin Data Global)

Integrated Device Technology

CAD Models

Download Renesas 8304AMLFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-09-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-12-01
LTD Date2021-06-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

LVCMOS/LVTTL Low Skew Fanout Buffer; 1:2, 3.3 V, 200 MHz
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube
Renesas8304AMLF
Low Skew Clock Driver, 8304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Renesas8302AMLF
Low Skew Clock Driver, 8302 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Renesas8302AMILFT
Low Skew Clock Driver, 8302 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Clock Buffer, Fanout, 200 MHz, 4 Outputs, 3.135 V to 3.465 V, 8 Pins, NSOIC

Descriptions

Descriptions of Renesas 8304AMLFT provided by its distributors.

Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-SOIC (0.154", 3.90mm Width)
Low Skew Clock Driver, 8304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC N T/R
Low Skew,1-to-4 LVCMOS/LVTTL Fanout Buffer
DUAL Tin COMMERCIAL Surface Mount Clock (Type) IC 60% 70C 200MHz 3.7ns

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M