Infineon CY2DP1502SXC

Low Skew Clock Driver, S Series, 2 True Output(s), 2 Inverted Output(s), PDSO8
$ 3.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2DP1502SXC.

IHS

Datasheet17 pages24 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY2DP1502SXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.92
$ 3.08
Stock
106,065
149,506
Authorized Distributors
2
5
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
1.5 GHz
1.5 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-04-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-01-01
LTD Date2014-06-30

Related Parts

Renesas5T30553DCG
PLL Based Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas85311AMILF
Low Skew,1-to-2,Differential-to-LVPECL/ECL Fanout Buffer
Low Skew Clock Driver, 830 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
onsemiNB6L11DG
Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V Multilevel Input to 1:2 Differential LVPECL / LVNECL
Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V Multilevel Input to 1:2 Differential LVPECL / LVNECL
MC100LVEP11 Series 3 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - SOIC-8

Descriptions

Descriptions of Infineon CY2DP1502SXC provided by its distributors.

Low Skew Clock Driver, S Series, 2 True Output(s), 2 Inverted Output(s), PDSO8
Clock Fanout Buffer 2-OUT 8-Pin SOIC
IC CLK BUFFER 1:2 1.5GHZ 8SOIC
SOP-8 Clock Buffers, Drivers ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA