Renesas 74CBTLV3253PGG

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube
$ 1.064
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 74CBTLV3253PGG.

Renesas

Datasheet6 pages7 years ago
Datasheet6 pages7 years ago

IHS

Newark

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - May 10, 2019
Verification

Inventory History

3 month trend:
-7.64%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsSN74CB3Q3257PWR
3.3-V, 2:1 (SPDT), 4-channel general-purpose FET bus switch 16-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3257PWR
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3257PW
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
74LCX Series 2.3 to 3.6 V CMOS 3-to-8 Decoder / Demultiplexer - TSSOP-16
74LCX Series 3.6 V Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16
74LCX Series 3.6 V SMT Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Renesas 74CBTLV3253PGG provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube
Encoders, Decoders, Multiplexers & Demultiplexers Multi/Demultiplexer Low Voltage Dual
Low-Voltage Dual 1-of-4 Multiplexer/Demultiplexer
Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16
Lead Free RoHS Compliant DUAL TRUE (Type) 85C -128mA 5mm 3.6V
Mux/Demux, 1:4, -40 To 85 Deg C Rohs Compliant: Yes |Renesas Electronics Corporation 74CBTLV3253PGG
IC MUX/DEMUX 1:4 DUAL LV 16TSSOP
多路复用器/解复用器, 1:4, -40 至 85 度 C;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M