Renesas 72V3640L7-5PFGI

FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 36 128-Pin TQFP
$ 65.22
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 72V3640L7-5PFGI.

Upverter

Datasheet47 pages7 years ago
Datasheet47 pages7 years ago

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Aug 6, 2018
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 65.22
$ 18.81
Stock
69,997
101,828
Authorized Distributors
1
2
Case/Package
TQFP
LQFP
Number of Pins
128
128
Memory Size
-
4.5 kB
Access Time
5 ns
5 ns
Frequency
133.3 MHz
133.3 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-11-30
LTD Date2026-05-30

Related Parts

Fifo, 4Kx36, 5Ns, Synchronous, Cmos, Pqfp128 Rohs Compliant: Yes |Renesas 72V3660L7-5PFGI
8Kx36 6.5ns 40mA 3.15V~3.45V 100MHz TQFP-128(14x20) FIFO Memory ROHS
Synchronous FIFO 144K (4K x 36) Uni-Directional 166MHz 4ns 128-TQFP (14x20)
FIFO Mem Sync Quad Depth/Width Bi-Dir 512 x 18 x 2 128-Pin TQFP
FIFO, 256X18, 6.5ns, Synchronous, CMOS, PQFP128
FIFO Mem Sync Dual Depth/Width Bi-Dir 1K x 36 128-Pin TQFP

Descriptions

Descriptions of Renesas 72V3640L7-5PFGI provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 36 128-Pin TQFP
QUAD INDUSTRIAL Synchronous PARALLEL (Function) FIFO -40C 3.45V 36kb 5ns
RENESAS IC FIFO SYNC 1KX36 5NS 128TQFP
FIFO, 1KX36, 5ns, Synchronous, CMOS, PQFP128
IC FIFO SYNC II 36BIT 128-TQFP
IC SOC CORTEX-M3 166MHZ 1152BGA

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M