Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 72V3660L6PFG

Synchronous FIFO 144K (4K x 36) Uni-Directional 166MHz 4ns 128-TQFP (14x20)

$ 72.278
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 72V3660L6PFG.

Integrated Device Technology

Datasheet47 pages8 years ago
Datasheet47 pages8 years ago
Datasheet46 pages17 years ago

Renesas

IHS

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Aug 6, 2018
Verification

Alternate Parts

Price @ 1000
$ 72.278
$ 94.818
Stock
91,963
88,313
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
128
128
Memory Size
-
-
Access Time
4 ns
5 ns
Frequency
166 MHz
133.3 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 36 128-Pin TQFP
Fifo, 4Kx36, 5Ns, Synchronous, Cmos, Pqfp128 Rohs Compliant: Yes |Renesas 72V3660L7-5PFGI
QUAD INDUSTRIAL PARALLEL Tin (Function) FIFO -40C 3.45V 128kB 5ns

Descriptions

Descriptions of Renesas 72V3660L6PFG provided by its distributors.

Synchronous FIFO 144K (4K x 36) Uni-Directional 166MHz 4ns 128-TQFP (14x20)
FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 36 128-Pin TQFP
QUAD COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 3.45V 36b 6ns
FIFO, 4KX36, 4ns, Synchronous, CMOS, PQFP128
4K x 36 SuperSync II FIFO, 3.3V
IC FIFO SYNC 4KX36 4NS 128TQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M