Renesas 72V3670L10PFG

8KX36 6.5NS 40MA 3.15V~3.45V 100MHZ TQFP-128(14X20) Fifo Memory Rohs
$ 111.01
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 72V3670L10PFG.

Integrated Device Technology

Datasheet47 pages7 years ago
Datasheet47 pages7 years ago
Datasheet46 pages17 years ago

Renesas

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Aug 6, 2018
Verification

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 111.01
$ 21.926
Stock
107,871
124,140
Authorized Distributors
2
2
Case/Package
TQFP
LQFP
Number of Pins
128
128
Memory Size
-
36 kB
Access Time
6.5 ns
6.5 ns
Frequency
100 MHz
100 MHz
Bus Directional
Unidirectional
-
Programmable Flags Support
Yes
-
Retransmit Capability
Yes
-
FWFT Support
Yes
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Fifo, 4Kx36, 5Ns, Synchronous, Cmos, Pqfp128 Rohs Compliant: Yes |Renesas 72V3660L7-5PFGI
QUAD INDUSTRIAL PARALLEL Tin (Function) FIFO -40C 3.45V 128kB 5ns
FIFO Mem Sync Quad Depth/Width Bi-Dir 512 x 18 x 2 128-Pin TQFP

Descriptions

Descriptions of Renesas 72V3670L10PFG provided by its distributors.

8Kx36 6.5ns 40mA 3.15V~3.45V 100MHz TQFP-128(14x20) FIFO Memory ROHS
FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 36 128-Pin TQFP
QUAD COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 3.45V 288kb 10ns
FIFO, 8KX36, 6.5ns, Synchronous, CMOS, PQFP128
8K x 36 SuperSync II FIFO, 3.3V
IC FIFO SS 8192X36 10NS 128-TQFP
IC FIFO SYNC 8KX36 6.5NS 128QFP
3.15V 3.45V TQFP-128 20mm*14mm*1.4mm
44 PIN 0.8 MM QFP SURFACE MOUNT

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M