Renesas 72V3660L7-5PFGI

Fifo, 4Kx36, 5Ns, Synchronous, Cmos, Pqfp128 Rohs Compliant: Yes |Renesas 72V3660L7-5PFGI
$ 91.6
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 72V3660L7-5PFGI.

Integrated Device Technology

Datasheet47 pages7 years ago
Datasheet47 pages7 years ago
Datasheet46 pages17 years ago

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Aug 6, 2018
Verification

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 91.6
$ 62.848
Stock
62,731
45,173
Authorized Distributors
1
2
Case/Package
TQFP
TQFP
Number of Pins
128
128
Memory Size
-
-
Access Time
5 ns
4 ns
Frequency
133.3 MHz
166 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2026-09-11
LTD Date2027-03-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Synchronous FIFO 144K (4K x 36) Uni-Directional 166MHz 4ns 128-TQFP (14x20)
QUAD INDUSTRIAL PARALLEL Tin (Function) FIFO -40C 3.45V 128kB 5ns
8Kx36 6.5ns 40mA 3.15V~3.45V 100MHz TQFP-128(14x20) FIFO Memory ROHS

Descriptions

Descriptions of Renesas 72V3660L7-5PFGI provided by its distributors.

Fifo, 4Kx36, 5Ns, Synchronous, Cmos, Pqfp128 Rohs Compliant: Yes |Renesas 72V3660L7-5PFGI
Synchronous FIFO 144K (4K x 36), 3.3V, 133.3MHz 5ns 128-TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 36 128-Pin TQFP
QUAD INDUSTRIAL Synchronous PARALLEL (Function) FIFO -40C 3.45V 36b 5ns

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M