Renesas 72V2113L7-5BCI

FIFO Mem Sync Dual Depth/Width Uni-Dir 256K x 18/512K x 9 100-Pin CABGA
$ 256.1
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 72V2113L7-5BCI.

Renesas

Datasheet47 pages8 years ago
Datasheet47 pages8 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Verical

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Mar 8, 2018
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 256.1
$ 243.326
$ 243.326
Stock
79,876
105,969
105,969
Authorized Distributors
3
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
100
100
100
Memory Size
4.5 MB
4.5 MB
4.5 MB
Access Time
5 ns
5 ns
5 ns
Frequency
133.3 MHz
133.3 MHz
133.3 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Yes
Retransmit Capability
Yes
Yes
Yes
FWFT Support
Yes
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

FIFO Mem Sync Dual Depth/Width Uni-Dir 256K x 18/512K x 9 80-Pin TQFP
131Kx36 4ns 40mA 3.15V~3.45V 166MHz TQFP-128(14x20) FIFO Memory ROHS

Descriptions

Descriptions of Renesas 72V2113L7-5BCI provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 256K x 18/512K x 9 100-Pin CABGA
Synchronous Lead Tin 2009 Unidirectional (Function) FIFO -40C 3.45V 512kB 5ns
FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100
256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V
IC FIFO SYNC 3.3V 5NS 100-LBGA
3.15V 3.45V BGA 11mm*11mm*1.4mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M