Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 72V2113L6PFG

Fifo, Synchronous, 4.5Mbit, 0 To 70Deg C; |Renesas Electronics Corporation 72V2113L6PFG
$ 286.29
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 72V2113L6PFG.

Integrated Device Technology

Datasheet47 pages8 years ago
Datasheet47 pages8 years ago
Datasheet46 pages16 years ago

Renesas

IHS

Future Electronics

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-3.70%

Alternate Parts

Price @ 1000
$ 286.29
$ 217.985
Stock
91,567
68,491
Authorized Distributors
5
3
Case/Package
TQFP
TQFP
Number of Pins
80
80
Memory Size
4.5 MB
4.5 MB
Access Time
4 ns
5 ns
Frequency
166 MHz
133.3 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

FIFO Mem Sync Dual Depth/Width Uni-Dir 64K x 18/128K x 9 80-Pin TQFP
QUAD INDUSTRIAL Synchronous PARALLEL (Function) FIFO -40C 3.45V 576kb 5ns
FIFO Mem Sync Dual Depth/Width Uni-Dir 64K x 18/128K x 9 80-Pin TQFP
Texas InstrumentsSN74V235-7PAG
ACTIVE (Last Updated: 6days ago) 74V235 Depth Width Tray fifo memory 133MHz 35mA 0.5mm 7.5ns
Texas InstrumentsSN74V245-7PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 133MHz 35mA 0.5mm 7.5ns
Texas InstrumentsSN74V245-10PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 100MHz 35mA 0.5mm 10ns

Descriptions

Descriptions of Renesas 72V2113L6PFG provided by its distributors.

Fifo, Synchronous, 4.5Mbit, 0 To 70Deg C; |Renesas Electronics Corporation 72V2113L6PFG
FIFO Mem Sync Dual Depth/Width Uni-Dir 256K x 18/512K x 9 80-Pin TQFP
QUAD COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 3.45V 512kB 6ns
FIFO, 256KX18, 4ns, Synchronous, CMOS, PQFP80
IC FIFO SUPERSYNCII 6NS 80TQFP / Synchronous FIFO 4.5M (256K x 18)(512K x 9) Uni-Directional 166MHz 4ns 80-TQFP (14x14)
256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V
IC FIFO SUPERSYNCII 6NS 80TQFP
3.15V 3.45V QFP SMD mount 14mm*14mm*1.4mm
芯片, FIFO, 同步, 4.5MB, 0 至 70度 C;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M