Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 72V2113L7-5BC

FIFO Mem Sync Dual Depth/Width Uni-Dir 256K x 18/512K x 9 100-Pin CABGA
$ 278.168
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 72V2113L7-5BC.

Renesas

Datasheet47 pages8 years ago
Datasheet47 pages8 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Mar 8, 2018
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 278.168
$ 310.337
$ 310.337
Stock
84,320
33,755
33,755
Authorized Distributors
3
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
100
100
100
Memory Size
4.5 MB
4.5 MB
4.5 MB
Access Time
5 ns
5 ns
5 ns
Frequency
133.3 MHz
133.3 MHz
133.3 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Yes
Retransmit Capability
Yes
Yes
Yes
FWFT Support
Yes
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Fifo, Synchronous, 4.5Mbit, 0 To 70Deg C; |Renesas Electronics Corporation 72V2113L6PFG
131Kx36 4ns 40mA 3.15V~3.45V 166MHz TQFP-128(14x20) FIFO Memory ROHS

Descriptions

Descriptions of Renesas 72V2113L7-5BC provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 256K x 18/512K x 9 100-Pin CABGA
512Kx9 5ns 35mA 3.15V~3.45V 133.3MHz CABGA-100(11x11) FIFO Memory ROHS
BOTTOM COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 3.45V 512kB 5ns
FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100
256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V
3.15V 3.45V CABGA-100 SMD mount 11mm*11mm*1.4mm
IC FIFO SUPERSYNCII 7-5NS 100BGA

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 72V2113L75BC