Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 72V36110L6PFG

131KX36 4NS 40MA 3.15V~3.45V 166MHZ TQFP-128(14X20) Fifo Memory Rohs
$ 290.59
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 72V36110L6PFG.

Renesas

Datasheet49 pages3 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - May 25, 2023
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 290.59
$ 278.465
Stock
61,562
66,030
Authorized Distributors
5
6
Case/Package
TQFP
TQFP
Number of Pins
128
128
Memory Size
512 kB
-
Access Time
4 ns
5 ns
Frequency
166 MHz
133.3 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Synchronous FIFO 144K (4K x 36) Uni-Directional 166MHz 4ns 128-TQFP (14x20)
FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 36 128-Pin TQFP
FIFO, 32KX36, 4ns, Synchronous, CMOS, PQFP128

Descriptions

Descriptions of Renesas 72V36110L6PFG provided by its distributors.

131Kx36 4ns 40mA 3.15V~3.45V 166MHz TQFP-128(14x20) FIFO Memory ROHS
QUAD COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 3.45V 512kB 6ns
FIFO, 128KX36, 4ns, Synchronous, CMOS, PQFP128
3.15V 3.45V TQFP-128 SMD mount 20mm*14mm*1.4mm
128K x 36 SuperSync II FIFO, 3.3V
FIFO 128Kx36 3.3V SUPER SYNC II FIFO

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M