Renesas 7203L15JGI8

QUAD INDUSTRIAL PARALLEL Tin (Function) FIFO -40C 5.5V 2.3kB 15ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 7203L15JGI8.

Renesas

Datasheet15 pages8 years ago
Datasheet15 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Download Renesas 7203L15JGI8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.694
Stock
98,118
83,137
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
32
32
Memory Size
2.3 kB
2.3 kB
Access Time
15 ns
15 ns
Frequency
-
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2002-09-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

7C429 Depth Width Tape & Reel (TR) 32-PLCC (11.43x13.97) fifo memory 40MHz 65mA 15ns 50MHz
7C429 Depth Width Tube e3 fifo memory 40MHz 65mA 13.97mm 15ns
Renesas7203L12JG
Asynchronous FIFO 18K (2K x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46)
7C429 Depth Width Tube e3 fifo memory 33.3MHz 55mA 13.97mm 30ns
Asynchronous FIFO 9K (1K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46)
Renesas7202LA15JI
FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32

Descriptions

Descriptions of Renesas 7203L15JGI8 provided by its distributors.

QUAD INDUSTRIAL PARALLEL Tin (Function) FIFO -40C 5.5V 2.3kB 15ns
FIFO, 2KX9, 15ns, Asynchronous, CMOS, PQCC32
IC MEM FIFO 2048X9 15NS 32-PLCC
IC FIFO ASYNC 2KX9 15NS 32PLCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M