Renesas 7200L12JG8

Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46)
$ 12.224
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7200L12JG8.

Renesas

Datasheet15 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.224
$ 11.35
Stock
52,884
59,459
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
32
32
Memory Size
-
-
Access Time
12 ns
12 ns
Frequency
-
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Renesas7203L12JG
Asynchronous FIFO 18K (2K x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46)
Renesas7201LA12JG
QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 4.5kb 20ns
Renesas7204L12JG
Fifo, Asynchronous, 36Kbit, 0 To 70Deg C Rohs Compliant: Yes |Renesas 7204L12JG
Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 15ns 32-PLCC (11.43x13.97)
7C425 Depth Width Tube e3 fifo memory 40MHz 65mA 13.97mm 15ns
7C429 Depth Width Tape & Reel (TR) 32-PLCC (11.43x13.97) fifo memory 40MHz 65mA 15ns 50MHz

Descriptions

Descriptions of Renesas 7200L12JG8 provided by its distributors.

Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46)
QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 5.5V 9b 20ns
256x9 12ns 80mA 4.5V~5.5V 50MHz PLCC-32(11.5x14) FIFO Memory ROHS
FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 32-Pin PLCC T/R
FIFO, 256X9, 12ns, Asynchronous, CMOS, PQCC32
IC FIFO ASYNC 256X9 12NS 32PLCC
IC MEM FIFO 256X9 12NS 32-PLCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M