Renesas 5V41235PGG

Clock Generators & Support Products PCIE 1/2/3 SYNTHESIZER
$ 2.21
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 5V41235PGG.

Renesas

Datasheet19 pages22 years ago
Datasheet19 pages22 years ago

IHS

Integrated Device Technology

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - May 5, 2017
Verification

Inventory History

3 month trend:
-4.48%

Alternate Parts

Price @ 1000
$ 2.21
$ 2.609
$ 2.609
Stock
198,832
178,539
178,539
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
200 MHz
200 MHz
200 MHz
Number of Outputs
2
2
2
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-06-08
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Silicon LabSI53360-B-GT
Clock Fanout Buffer (Distribution), Multiplexer IC 200MHz 16-TSSOP (0.173 , 4.40mm Width)
Silicon LabSI53365-B-GT
Clock Fanout Buffer (Distribution) IC 200MHz 16-TSSOP (0.173 , 4.40mm Width)
Renesas557G-03LFT
Clock Generator/Frequency Synthesizer /PLL
Clock Generator/Frequency Synthesizer /PLL
PLL Clock Generator Single 16-Pin TSSOP Tube
Silicon LabSI53365-B-GTR
Low Skew Clock Driver, 53365 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Renesas 5V41235PGG provided by its distributors.

Clock Generators & Support Products PCIE 1/2/3 SYNTHESIZER
IC CLK GEN SPRED SPECTRM 16TSSOP / PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP
Processor Specific Clock Generator, 200MHz, CMOS, PDSO16
2 Output PCIe GEN1/2/3 Synthesizer
63mA 2 1 3.135V 200MHz 3.465V 25MHz 55% , SOP 5mm*4.4mm*1mm
IC CLK GEN SPRED SPECTRM 16TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M