Renesas 5V41065PGGI

PLL Clock Generator Single 16-Pin TSSOP Tube
$ 2.192
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 5V41065PGGI.

Renesas

Datasheet19 pages22 years ago
Datasheet19 pages22 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion G - Apr 17, 2017
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.192
$ 2.609
$ 2.609
Stock
123,544
195,041
195,041
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
200 MHz
200 MHz
200 MHz
Number of Outputs
2
2
2
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Silicon LabSI53365-B-GT
Clock Fanout Buffer (Distribution) IC 200MHz 16-TSSOP (0.173 , 4.40mm Width)
Renesas557G-03LFT
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 25MHz Input 200MHz Output 16-Pin TSSOP T/R
Silicon LabSI53365-B-GTR
Low Skew Clock Driver, 53365 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
InfineonCY22392FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY25200FZXC
Programmable PLL Clock Synthesizer Single 3MHz to 200MHz 16-Pin TSSOP

Descriptions

Descriptions of Renesas 5V41065PGGI provided by its distributors.

PLL Clock Generator Single 16-Pin TSSOP Tube
IDT5V41065 Series 3.465 V 200 MHz 2 Output PCIE GEN1/2 Synthesizer - TSSOP-16
Processor Specific Clock Generator, 200MHz, CMOS, PDSO16
IC CLOCK SYNTHESIZER 16TSSOP / Ethernet, PCI Express (PCIe) Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 200MHz 1 Output 16-TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M