Silicon Lab SI53360-B-GT

Clock Fanout Buffer (Distribution), Multiplexer IC 200MHz 16-TSSOP (0.173 , 4.40mm Width)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI53360-B-GT.

IHS

Datasheet35 pages4 years ago

Silicon Lab

Newark

SHENGYU ELECTRONICS

CAD Models

Download Silicon Lab SI53360-B-GT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-24
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Silicon LabSI53365-B-GT
Clock Fanout Buffer (Distribution) IC 200MHz 16-TSSOP (0.173 , 4.40mm Width)
Silicon LabSI53365-B-GTR
Low Skew Clock Driver, 53365 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Renesas5V2305PGGI
IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-TSSOP (0.173",4.40mm Width)
Renesas5V2305NRGI
IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-VFQFN Exposed Pad
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 105C 200MHz 0.05ns 3.465V
Clock Buffer, Fanout, 3 MHz to 40 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP

Descriptions

Descriptions of Silicon Lab SI53360-B-GT provided by its distributors.

Clock Fanout Buffer (Distribution), Multiplexer IC 200MHz 16-TSSOP (0.173 , 4.40mm Width)
Clock Fanout Buffer 8-OUT 2-IN 1:8 16-Pin TSSOP Tube
Low Skew Clock Driver, 53360 Series, 8 True Output(s), CMOS, PDSO16
1:8 CMOS buffer (200MHz), 2:1 input mux, output enable (TSSOP16), footprint-compatible with ICS552-02
2:8 LVCMOS low-jitter clock buffer
ALSO OPERATES AT 2.5V AND 3.3V SUPPLY LVCMOS SI53360 16-TSSOP (0.173 4.40mm Width) clock driver 4.5mm 220mA 200MHz -40C~85C
Clock Generator, 200Mhz, Tssop-16; Clock Ic Type:Clock Buffer; Frequency:200Mhz; No. Of Outputs:8Outputs; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock Ic Case Style:Tssop; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |Silicon Labs SI53360-B-GT

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs