Renesas 2305NZ-1HDCGI

DUAL INDUSTRIAL Surface Mount PLL BASED CLOCK DRIVER Clock (Type) IC 55% 85C 133.33MHz 700mW
$ 0.774
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 2305NZ-1HDCGI.

Renesas

Datasheet7 pages9 years ago
Datasheet7 pages9 years ago

IHS

Integrated Device Technology

RFMW

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-39.33%

Alternate Parts

Price @ 1000
$ 0.774
$ 0.926
$ 0.926
Stock
242,594
268,909
268,909
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
133.33 MHz
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Low Skew Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8
P2P2305NZ Series 3.3 V 133.33MHz Surface Mount 1:5 Clock Buffer - SOIC-8
Diodes Inc.PI6CV304WEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Diodes Inc.PI6CV304WE
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Diodes Inc.PI6CV2304WE
1:4 3.3 V 140 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Renesas551MLF
Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of Renesas 2305NZ-1HDCGI provided by its distributors.

DUAL INDUSTRIAL Surface Mount PLL BASED CLOCK DRIVER Clock (Type) IC 55% 85C 133.33MHz 700mW
PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8
Clock Fanout Buffer 5-OUT 8-Pin SOIC Tube
IC CLK BUF 1:5 133.33MHZ 8SOIC / Clock Fanout Buffer (Distribution) IC 1:5 133.33 MHz 8-SOIC (0.154", 3.90mm Width)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2305NZ1HDCGI