Diodes Inc. PI6CV304WE

1: 4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
$ 0.455
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6CV304WE.

IHS

Datasheet0 pages0 years ago

Diodes Inc SCT

DigiKey

iiiC

Inventory History

3 month trend:
-17.95%

CAD Models

Download Diodes Inc. PI6CV304WE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.531
Stock
514,537
662,402
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
160 MHz
160 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-04-25
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-08-26
LTD Date2027-02-27

Related Parts

Diodes Inc.PI6CV2304WEX
IC CLK BUFFER 1:4 140MHZ 8SOIC / Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC T/R
Diodes Inc.PI6CV2304WE
1:4 3.3 V 140 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8
PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8
Low Skew Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8
P2P2305NZ Series 3.3 V 133.33MHz Surface Mount 1:5 Clock Buffer - SOIC-8
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8

Descriptions

Descriptions of Diodes Inc. PI6CV304WE provided by its distributors.

1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 160MHz 0.1ns 0.012A
Clock Fanout Buffer 4-OUT 1-IN 1: 4 8-Pin SOIC Tube
Clock Buffer, 0 MHz to 160 MHz, 4 Outputs, 3 V to 3.6 V, 8 Pins, SOIC
Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Clock Buffer, 160Mhz, -40 To 85Deg C; |Diodes Inc. PI6CV304WE
3.3V, 160MHz, 4 Output Low Skew Clock Driver, -40°C to 85°C
Diodes Inc SCT
3V 3.6V Single ended LVCMOS () 3ns 160MHz SOIC-8 SMD mount 5mm*3.9mm*1.5mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated