Renesas 551MLF

Renesas Electronics Clock buffer, per chip5element, 8Pin, SOICencapsulation
$ 1.23
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 551MLF.

Renesas

Datasheet10 pages27 years ago
Datasheet10 pages27 years ago

IHS

Augswan

Integrated Device Technology

Jameco (USA)

Inventory History

3 month trend:
-100%

CAD Models

Download Renesas 551MLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.604
$ 1.604
Stock
155,938
453,272
453,272
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
160 MHz
160 MHz
160 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-04-26
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

Renesas551MILF
Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas551MLFT
Clock Fanout Buffer (Distribution) IC 1:4 160MHz 8-SOIC (0.154", 3.90mm Width)
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)
Diodes Inc.PI6CV304WEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Diodes Inc.PI6CV304WE
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8

Descriptions

Descriptions of Renesas 551MLF provided by its distributors.

Renesas Electronics Clock buffer, per chip5element, 8Pin, SOICencapsulation
Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Fanout Buffer 4-OUT 8-Pin SOIC N Tube
Clock Buffer, 160 MHz, 4 Outputs, 3 V to 5.5 V Supply, SOIC-8
Clock Buffer, 160Mhz, Soic-8; Clock Ic Type:clock Buffer; Frequency:160Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Clock Ic Case Style:soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M