Renesas 2305NZ-1HDCG8

Clock Fanout Buffer 5-OUT 1-IN 1: 5 8-Pin SOIC N T/R
$ 0.935
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 2305NZ-1HDCG8.

Renesas

Datasheet7 pages9 years ago
Datasheet7 pages9 years ago

IHS

Integrated Device Technology

Augswan

Arrow Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-18.92%

Alternate Parts

Price @ 1000
$ 0.935
$ 0.96
$ 0.96
Stock
191,069
247,365
247,365
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
133.33 MHz
133.33 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Diodes Inc.PI6CV304WEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Diodes Inc.PI6CV304WE
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Diodes Inc.PI6CV2304WE
1:4 3.3 V 140 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Low Skew Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8
P2P2305NZ Series 3.3 V 133.33MHz Surface Mount 1:5 Clock Buffer - SOIC-8
NB3N200SDG, LVDS TRANSCEIVER LVCMOS/ MLVDS LVCMOS, MLVDS,3 TO 3.6V,8-PIN, SOIC

Descriptions

Descriptions of Renesas 2305NZ-1HDCG8 provided by its distributors.

Clock Fanout Buffer 5-OUT 1-IN 1:5 8-Pin SOIC N T/R
Low Skew Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8
IC CLK BUF 1:5 133.33MHZ 8SOIC / Clock Fanout Buffer (Distribution) IC 1:5 133.33 MHz 8-SOIC (0.154", 3.90mm Width)
DUAL Tin Not Qualified COMMERCIAL Clock (Type) IC 70C 700mW 0.25ns 0.012A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2305NZ1HDCG8