Red Lion Controls PAXTM000

Pax Timer, Led, Range 0-999999, Cut-out 3.62X1.77, 6 Digit, Red, DC Powered
$ 310.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PAXTM000.

Newark

Datasheet28 pages18 years ago
Datasheet28 pages19 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-20.41%

Related Parts

Red Lion ControlsPAXR0000
PAXR0000 - Red Lion Controls Pax Meters - Rate Indicator, Field Upgradeable Red
Red Lion ControlsPAXLR000
Electronic Rate Meter 6 14.2 mm H - LED Rate/Count Indication 115/230VAC 10-16VDC
Red Lion ControlsC48CS003
C48C COUNTER, STACKABLE, 85-250 VAC, SSR OUTPUT, NEMA 4X/IP65, LCD, EEPROM
Murata Power SolutionsDMS-20LCD-0-DCM-C
DMS-20LCD Series 3.5 Digit 0.37 12 V LCD Display 2-Wire DC Voltage Monitor"
SimpsonH335171020
PANEL METER, 120 VAC, 4 TO 20 MA MA, 10 VA @ 9 TO 36 VDC/120, 85 TO 250 VAC, 10
SimpsonH335113020
PANEL METER, VOLT, ELEC, LED, RANGE 20VDC, CUT-OUT 3.62X1.77",3-1/2 DIG,0.56" DIGH

Descriptions

Descriptions of Red Lion Controls PAXTM000 provided by its distributors.

PAX TIMER, LED, RANGE 0-999999, CUT-OUT 3.62X1.77, 6 DIGIT, RED, DC POWERED
DIGITAL MULTIFUNCTION TIMER; External Depth:104.1mm; External Length / Height:49.5mm; Width, External:96.5mm; Max Operating Temperature:50°C; Min Temperature Operating:0°C; Voltage, Supply AC Max:250V; Voltage, Supply AC Min:85V
Digital Multifunction Timer; Tensión De Alimentación Mín.:85Vac; Tensión De Alimentación Máx.:250Vac; Tiempo Mín.:0.001S; Tiempo Máx.:1H; Altura De Encastre Del Panel:45Mm; Anchura De Encastre Del Panel:92Mm; Consumo De Potencia:18Va |Red Lion PAXTM000

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC