Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Red Lion Controls C48CS003

C48C Counter, Stackable, 85-250 VAC, Ssr Output, Nema 4X/IP65, Lcd, EEPROM

$ 283
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls C48CS003.

RS (Formerly Allied Electronics)

Datasheet6 pages25 years ago
Datasheet4 pages25 years ago

Inventory History

3 month trend:
+782%

Related Parts

Red Lion ControlsCUB7TCS0
PANEL METER, TIMER, 1/32 DIN, ONE LINE, 8-DIGIT, REFLECTIVE LCD, BATTERY POWERED
Red Lion ControlsCUB7TVS0
HOURS RUN METER, 8 DIGITS, LCD, PLUG IN CONNECTION, 50 - 250 V AC/DC
Red Lion ControlsCUB7CCR0
PANEL METER, COUNTER, 1/32 DIN, 8 DIGIT RED LCD, LOW VOLT, BATTERY POWERED
SimpsonH335171020
PANEL METER, 120 VAC, 4 TO 20 MA MA, 10 VA @ 9 TO 36 VDC/120, 85 TO 250 VAC, 10
SimpsonH335113020
PANEL METER, VOLT, ELEC, LED, RANGE 20VDC, CUT-OUT 3.62X1.77",3-1/2 DIG,0.56" DIGH
PANEL METER, VOLT, ELEC, LED, RANGE 600VDC, CUT-OUT 3.62X1.77",3-1/2 DIG,0.56" DIGH

Descriptions

Descriptions of Red Lion Controls C48CS003 provided by its distributors.

C48C COUNTER, STACKABLE, 85-250 VAC, SSR OUTPUT, NEMA 4X/IP65, LCD, EEPROM
Electronic Programmable Single Level 2 Lines of 6 Characters Each Reflective LCD Bi-directional Single Preset 80 - 250VAC
Counter, Single Preset, Reflective Lcd; No. Of Digits/Alpha:6; Digit Height:7.62Mm; Supply Voltage Min:85Vac; Supply Voltage Max:250Vac; Panel Cutout Height:45Mm; Panel Cutout Width:45Mm; Operating Temperature Min:0°C Rohs Compliant: Yes |Red Lion C48CS003

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC