Murata Power Solutions DMS-20LCD-0-DCM-C

DMS-20LCD Series 3.5 Digit 0.37 12 V LCD Display 2-Wire DC Voltage Monitor"
$ 28.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DMS-20LCD-0-DCM-C.

Farnell

Datasheet2 pages17 years ago
Datasheet2 pages13 years ago
Datasheet6 pages15 years ago

element14 APAC

Ciiva

Inventory History

3 month trend:
-3.20%

Related Parts

Murata Power SolutionsDMS-20PC-0-RL-C
DMS-20PC Series Red 3 1/2 Digit 0.37 inch LED Display Digital Panel Voltmeter
Murata Power SolutionsDMS-20PC-1-RS-C
DMS-20PC Series 3.5 Digit 0.37" Red LED Display ±2 V Digital Panel Voltmeter
DMS-20PC Series 3.5 Digit 0.37" Red LED Display ±20 V Digital Panel Voltmeter

Descriptions

Descriptions of Murata Power Solutions DMS-20LCD-0-DCM-C provided by its distributors.

DMS-20LCD Series 3.5 Digit 0.37 12 V LCD Display 2-Wire DC Voltage Monitor"
Self-Powered, 12V And 24V LCD Display 2-Wire DC Voltage Monitors
DC Voltage Monitor LCD 9.4mm 6.5VDC to 18VDC 3.5 Panel Mount
MURATA POWER SOLUTIONS DMS-20LCD-0-DCM-C.VOLTAGE METER
Digital Panel Meters 2-WIRE METER 6.5-20VDC LCD
VOLTMETER 6.5-18VDC LCD PNL MNT
VOLTMETER, DC, LCD; No. of Digits / Alpha:3-1/2; Meter Function:DC Voltage; Meter Range:6.5V to 18V; Digit Height:9.4mm; Panel Cutout Height:21.29mm; Panel Cutout Width:33.93mm; Supply Voltage Min:-; Supply Voltage Max:-; Operating RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMS-20LCD-0-DCM-C.
  • DMS20LCD0DCMC