Red Lion Controls PAXLR000

Pax Lite Rate Meter, Led, Range 0.01 HZ-25 Khz, Cut-out 3.62X1.77", 6 Dig
$ 276.125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PAXLR000.

DigiKey

Datasheet8 pages20 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+289%

Related Parts

Red Lion ControlsPAXLC800
Electronic Counter (6) 17.8 mm H - LCD Count-Up/Down 85-250VAC 11-36VDC
Red Lion ControlsC48CD102
2LINE BACKLIT LCD RELAY OUTPUT 1/16 DIN QUAD SENSING BI-DIRECTIONAL SEALED NEMA4X ENCL
Red Lion ControlsCUB7CCG0
PANEL METER, COUNTER, 1/32 DIN, 8-DIGIT, GREEN BACKLIGHT LCD, LOW VOLT INPUT, DC

Descriptions

Descriptions of Red Lion Controls PAXLR000 provided by its distributors.

PAX LITE RATE METER, LED, RANGE 0.01 HZ-25 KHZ, CUT-OUT 3.62X1.77", 6 DIG
TACHOMETER, PAXLR; No. of Digits / Alpha:6; Meter Function:Frequency; Meter Range:0.01Hz to 25kHz; Digit Height:14.2mm; Panel Cutout Height:45mm; Panel Cutout Width:92mm; Supply Voltage Min:10VDC; Supply Voltage Max:16VD
Multifunction Counter; Núm. De Dígitos/Caracteres:6; Altura Del Dígito:14.2Mm; Tensión De Alimentación Mín.:10Vdc; Tensión De Alimentación Máx.:16Vdc; Altura De Encastre Del Panel:44.96Mm; Anchura De Encastre Del Panel:91.95Mm |Red Lion PAXLR000
Meter Functions = Frequency / Meter Functions = Time / Other Measuring Ranges = Frequency: 0.01 Hz ... 25 kHz / Meter Type = Digital / Number of Digits = 6 Digits / Display Type = LED / Power Supply = 230 VAC / Power Supply = 16 VDC / Panel Cut-Out Width mm = 92 / Panel Cut-Out Height mm = 45 / Character Height mm = 14.2 / Series = PAX Lite Series

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC