TACHOMETER, PAXR, 85-230VAC; External Depth:104mm; External Length / Height:50mm; Width, External:97mm; IP Rating:IP65; Max Operating Temperature:50°C; Min Temperature Operating:0°C; Voltage, Supply AC Max:250V ac; Voltage, Supply AC Min:85V ac
Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names: