Diodes Inc. 1N4734A-T

1N4734A Series 1 W 5.6 V 200 mA Through Hole Zener Diode - DO-41
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4734A-T.

IHS

Datasheet8 pages9 years ago
Datasheet3 pages9 years ago

_legacy Avnet

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.118
$ 0.041
$ 0.041
Stock
138,884
1,498,555
1,498,555
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
1.2 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1N4732A-T
1N4732A Series 1 W 4.7 V 200 mA Through Hole Zener Diode - DO-41
Diodes Inc.1N4731A-T
1N4731A Series 1 W 4.3 V 200 mA Through Hole Zener Diode - DO-41
onsemi1N4734ATR
1N4734 Series 1 W 5.6 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4734A
ON SEMICONDUCTOR - 1N4734A - Zener Single Diode, 5.6 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C
Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of Diodes Inc. 1N4734A-T provided by its distributors.

1N4734A Series 1 W 5.6 V 200 mA Through Hole Zener Diode - DO-41
Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 5.6V 5% 5Ohm 1000mW 2-Pin DO-41 T/R
5% 10¦ÌA 5.6V 5¦¸ 1W DO-41 4.7mm*2.71mm*2.71mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated