onsemi 1N4734A

ON SEMICONDUCTOR - 1N4734A - Zener Single Diode, 5.6 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4734A.

IHS

Datasheet7 pages5 years ago
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet1 page26 years ago
Datasheet9 pages0 years ago

Farnell

Master Electronics

Upverter

Newark

Inventory History

3 month trend:
-41.09%

CAD Models

Download onsemi 1N4734A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.078
$ 0.078
Stock
849,241
1,398,377
1,398,377
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-41-2
-
-
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi1N4736A
1N4736 Series 1 W 6.8 V 10 uA Axial Through Hole Zener Diode - DO-41
onsemi1N4739A
1N4739 Series 1 W 9.1 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4733A
1N4733 Series 1 W 5.1 V 10 uA Axial Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4734A provided by its distributors.

ON SEMICONDUCTOR - 1N4734A - Zener Single Diode, 5.6 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C
1N4734 Series 1 W 5.6 V 10 uA Through Hole Zener Diode - DO-41
DIODE, ZENER, VZ 5.6V; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:1W; Diode Case Style:DO-41 (DO-204AL); Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:200°C; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4734A#
  • 1N4734A.
  • 1N4734A..