onsemi 1N4734ATR

1N4734 Series 1 W 5.6 V 10 uA Through Hole Zener Diode - DO-41
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4734ATR.

Newark

Datasheet7 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

Upverter

IHS

JRH Electronics

Inventory History

3 month trend:
+0.70%

CAD Models

Download onsemi 1N4734ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.039
$ 0.039
Stock
1,384,875
833,132
833,132
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi1N4734A
ON SEMICONDUCTOR - 1N4734A - Zener Single Diode, 5.6 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C
Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N4736A
1N4736 Series 1 W 6.8 V 10 uA Axial Through Hole Zener Diode - DO-41
Diodes Inc.1N4734A-T
1N4734A Series 1 W 5.6 V 200 mA Through Hole Zener Diode - DO-41
Diodes Inc.1N4732A-T
1N4732A Series 1 W 4.7 V 200 mA Through Hole Zener Diode - DO-41
Zener Diode, 5.1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi 1N4734ATR provided by its distributors.

1N4734 Series 1 W 5.6 V 10 uA Through Hole Zener Diode - DO-41
Zener 1W 5% 5.6 V (Tape & Reel)
Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
10Ã×A@2V ©I5% 5´Î 5.32V~5.88V 1W 5.6V DO-41 Zener Diodes ROHS
5.6V 1W 5% Zener Do41 Rohs Compliant: Yes
±5% 10μA 5.6V 5Ω 1W Freestanding DO-41 Through hole mounting 5.2mm(Length)
DIODE ZENER SGL 5.6V 1W 5% DO-41 AXIAL
ZENER DIODE, 1W, 5.6V, DO-41-2; Zener Voltage Vz Typ: 5.6V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N47xxA Serie

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4734A/TR
  • 1N4734ATR.