Diodes Inc. 1N4732A-T

1N4732A Series 1 W 4.7 V 200 mA Through Hole Zener Diode - DO-41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4732A-T.

IHS

Datasheet3 pages9 years ago

Future Electronics

DigiKey

CAD Models

Download Diodes Inc. 1N4732A-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.069
Stock
410,644
494,542
494,542
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
1.2 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-02-20
LTD Date2014-02-20

Related Parts

onsemi1N4732A
FAIRCHILD SEMICONDUCTOR 1N4732A Zener Single Diode, 4.7 V, 1 W, DO-41, 5 %, 2 Pins, 200 C
Diodes Inc.1N4728A-T
1N4728A Series 1 W 3.3 V 200 mA Through Hole Zener Diode - DO-41
onsemiBZX85C4V7
ZENER DIODE Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
onsemi1N4733ATR
1N4733 Series 1 W 5.1 V 10 uA Through Hole Zener Diode - DO-41
Zener Diode, 5.1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
Diode Zener Single 4.3V 5% 1300mW Automotive 2-Pin DO-41 Ammo

Descriptions

Descriptions of Diodes Inc. 1N4732A-T provided by its distributors.

1N4732A Series 1 W 4.7 V 200 mA Through Hole Zener Diode - DO-41
Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 4.7V 5% 8Ohm 1000mW 2-Pin DO-41 T/R
ZENER DIODE DO-41 1W 4.7V ROHS 5K<AZ

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated