Diodes Inc. 1N4733A-T

1N4733A Series 1 W 5.1 V 200 mA Through Hole Zener Diode - DO-41
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4733A-T.

IHS

Datasheet8 pages9 years ago
Datasheet3 pages9 years ago

_legacy Avnet

Future Electronics

iiiC

Jameco

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.14
$ 0.065
$ 0.065
Stock
79,327
1,227,889
1,227,889
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
1.2 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemi1N4733A
1N4733 Series 1 W 5.1 V 10 uA Axial Through Hole Zener Diode - DO-41
onsemi1N4733ATR
1N4733 Series 1 W 5.1 V 10 uA Through Hole Zener Diode - DO-41
Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
DIODE, ZENER, VR 4.3V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 1070MA, PD 1.3W
Diodes Inc.1N4732A-T
1N4732A Series 1 W 4.7 V 200 mA Through Hole Zener Diode - DO-41
Diodes Inc.1N4734A-T
1N4734A Series 1 W 5.6 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Diodes Inc. 1N4733A-T provided by its distributors.

1N4733A Series 1 W 5.1 V 200 mA Through Hole Zener Diode - DO-41
Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Z-DIODE 1,0W 5,1V 5% DO41 RoHSconf
5% 10¦ÌA 5.1V 7¦¸ 1W DO-41 4.7mm*2.71mm*2.71mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4733 A-T