onsemi 1N4733ATR

onsemi Single Zener Diode, Rated Zener Voltage 5.1V TH Max Power Dissipation 1W DO-41 Package
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4733ATR.

Upverter

Datasheet7 pages5 years ago
Technical Drawing1 page7 years ago

element14 APAC

Master Electronics

IHS

Newark

Inventory History

3 month trend:
-2.47%

CAD Models

Download onsemi 1N4733ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.048
$ 0.048
Stock
1,131,255
1,207,478
1,207,478
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi1N4733A
1N4733 Series 1 W 5.1 V 10 uA Axial Through Hole Zener Diode - DO-41
Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode, 5.1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4734A
ON SEMICONDUCTOR - 1N4734A - Zener Single Diode, 5.6 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C
Diode Zener Single 4.3V 5% 1300mW Automotive 2-Pin DO-41 Ammo
Zener Diode, single, Two Terminal,4.7V V(; |Vishay 1N4732A-TAP

Descriptions

Descriptions of onsemi 1N4733ATR provided by its distributors.

onsemi Single Zener Diode, Rated Zener Voltage 5.1V TH Max Power Dissipation 1W DO-41 Package
1N4733 Series 1 W 5.1 V 10 uA Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
10Ã×A@1V ©I5% 7´Î Single 4.845V~5.355V 1W 5.1V DO-41 Zener Diodes ROHS
ZENER DIODE, 1W, 5.1V, DO-41; Zener Volt; ZENER DIODE, 1W, 5.1V, DO-41; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:1W; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-41; No. of Pins:2; Diode Type:Zener; Filter Terminals:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4733AT/R
  • 1N4733ATR.
  • 1N4733ATR..