Recom Power RS-1205D

Module DC-DC 12VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
$ 16.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-1205D.

Master Electronics

Datasheet5 pages7 years ago

IHS

Sager Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
+9.49%

CAD Models

Download Recom Power RS-1205D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Traco PowerTMR 1221
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Traco PowerTMR 6-1223
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
Recom PowerR12P205D/R8
2W DC/DC-Converter 'ECONOLINE' SIP7 8kV unreg; V. In: 12; V. Out: +/-05; mA. Out: +/-200
Recom PowerR05P205D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube
Recom PowerR05P205D/P
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-200
Traco PowerTMR 0521
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid

Descriptions

Descriptions of Recom Power RS-1205D provided by its distributors.

Module DC-DC 12VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1
Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 9-18Vin +/-5Vout
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
DC DC CONVERTER +/-5V 2W / Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 9V - 18V Input
RS Series 2 W Dual Output -5 / 5 V DC/DC Converter - SIP-8
DC-DC CONVERTER, OUT -5, +5VDC, IN 9 TO 18VDC, THRU-HOLE, ENCAPSULATED, 2W, 2
DC/DC Conv 9-18V:+/-5V +/-200mA SIP8
Dc-Dc Converter, Medical, 2 O/P, 2W, Sip; Power Supply Applications:-; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-5V Rohs Compliant: Yes |Recom Power RS-1205D
Recom DCDC, RS, 9 ¡ú 18 V , ¡À5V , 2W
CONVERTER, DC/DC, 2W, +/-05V, DUAL
DC/DC CONVERTER 9-18V TO +/-5V

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002860
  • RS1205D