Traco Power TMR 6-1223

DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
$ 22.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 6-1223.

Sager Electronics

Datasheet4 pages6 years ago

Burklin Elektronik

Sager Power Systems

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.46%

CAD Models

Download Traco Power TMR 6-1223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTMR 1221
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Recom PowerRS-1205D
Module DC-DC 12VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
Recom PowerR12P205D/R8
2W DC/DC-Converter 'ECONOLINE' SIP7 8kV unreg; V. In: 12; V. Out: +/-05; mA. Out: +/-200
Traco PowerTMR 6-2423
DC/DC converter, 18-36 VDC, 6 W, 2 outputs, ±15 VDC, 84 % efficiency, TMR 6-2423
Traco PowerTMR 0521
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Recom PowerRD-0505D
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-200

Descriptions

Descriptions of Traco Power TMR 6-1223 provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 18 V, 9 V, 2 Rohs Compliant: Yes |Traco Power TMR 6-1223
DC/DC CONVERTER, 2 O/P, 0.2A, 15V; No. of Outputs: 2 Output; Output Power Max: 6W; Output Voltage - Output 1: 15V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 200mA; Output Vol
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 200 / Output Voltage 2 V = -15 / Output Current 2 mA = 200 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 85 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 2100000 / Length mm = 21.8 / Width mm = 9.1 / Height mm = 11.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR6-1223