Traco Power TMR 1221

DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
$ 14.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 1221.

Sager Electronics

Datasheet4 pages6 years ago

element14 APAC

Sager Power Systems

Newark

TME

Inventory History

3 month trend:
+11.91%

CAD Models

Download Traco Power TMR 1221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTMR 6-1223
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
Recom PowerRS-1205D
Module DC-DC 12VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
Recom PowerR12P205D/R8
2W DC/DC-Converter 'ECONOLINE' SIP7 8kV unreg; V. In: 12; V. Out: +/-05; mA. Out: +/-200
Traco PowerTMR 0521
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Traco PowerTMR 6-2423
DC/DC converter, 18-36 VDC, 6 W, 2 outputs, ±15 VDC, 84 % efficiency, TMR 6-2423
Recom PowerRD-0505D
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-200

Descriptions

Descriptions of Traco Power TMR 1221 provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 9 TO 18VDC, VOUT +/-5VDC, I/O ISOLATION 1600VDC
DC/DC converter, 9-18 VDC, 2 W, 2 outputs, ±5 VDC, 81 % efficiency, TMR 1221
2 Watt DC/DC converter, industrial, 2:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-8
Traco Power
Module DC-DC 12VIN 2-OUT 5V/-5V 0.2A 2W 7-Pin SIP
Dual O/P, DC/DC Converter SIP-8 Package Wide 2:1 Input Range
TRACOPOWER DCDC, TMR 2, 9 ¡ú 18 V , ¡À5V , 2W
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 5V, -5V; Power Supply Applications:Ite; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-5V Rohs Compliant: Yes |Traco Power TMR 1221
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Voltage 2 V = -5 / Output Current 2 mA = 200 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 4900000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR1221