Recom Power R05P205D/P

2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-200
$ 13.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R05P205D/P.

Electro Sonic

Datasheet6 pages5 years ago

TME

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
+250%

CAD Models

Download Recom Power R05P205D/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR05P205D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube
Recom PowerRD-0505D
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-200
Recom PowerRKZ-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W Medical 5-Pin SIP Tube
Traco PowerTMH 0505D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package

Descriptions

Descriptions of Recom Power R05P205D/P provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-200
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 5Vin +/-5Vout
RECOM ISOLATED DC-DC CONVERTER, VOUT +/-5V DC, I/O ISOLATION 6400V DC
Dc-Dc Converter, Medical, 2 O/P, 2W, Sip; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Width:- Rohs Compliant: Yes |Recom Power R05P205D/P
DC/DC CONVERTER, 2W, DUAL, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:5V; Power Rating:2W; Output Voltage:5V; Output Current:200mA; Output Voltage 2:-5V; Output Current 2:200mA; Approval Bodies:CSA / EN / UL; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:5.2kV

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004528